Filter Your Search
1 - 10 of 10 results
|
AP80C31-12D
Temic Semiconductors
|
Check for Price | Transferred | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 18.8 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T40 | Not Qualified | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||
|
IP80C31-12D
Atmel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 0 | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.75 mm | ATMEL CORP | unknown | DIP, | 8542.31.00.01 | ||||||||||||
|
AP80C31-12D
Atmel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 0 | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T40 | Not Qualified | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.75 mm | ATMEL CORP | unknown | DIP, | 8542.31.00.01 | DIP | 40 | ||||||||||
|
MP80C31-12D
Temic Semiconductors
|
Check for Price | Transferred | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 18.8 mA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||
|
P80C31-12D
Atmel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 0 | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.75 mm | ATMEL CORP | unknown | DIP, | 8542.31.00.01 | DIP | 40 | |||||||||||
|
IP80C31-12
Temic Semiconductors
|
Check for Price | No | Obsolete | 8 | 12 MHz | 0 | 128 | 8051 | 12 MHz | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 18.8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TEMIC SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||||||||||
|
P80C31-12D
Temic Semiconductors
|
Check for Price | Transferred | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 18.8 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||
|
IP80C31-12D
Temic Semiconductors
|
Check for Price | Transferred | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 18.8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||
|
P80C31-12
Temic Semiconductors
|
Check for Price | No | Obsolete | 8 | 12 MHz | 0 | 128 | 8051 | 12 MHz | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 18.8 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TEMIC SEMICONDUCTORS | unknown | DIP-40 | 8542.31.00.01 | ||||||||||||
|
P80C31-12
Atmel Corporation
|
Check for Price | No | No | Obsolete | CMOS | e0 | TIN LEAD | ATMEL CORP | unknown | 8542.31.00.01 |