Parametric results for: P74FCT563ATP under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: p74fct563atp
Select parts from the table below to compare.
Compare
Compare
P74FCT563ATP
Pyramid Semiconductor Corporation
Check for Price No Obsolete 5 V 8.5 ns 5.2 ns 1 8 NO DIP 50 pF 3-STATE FCT BUS DRIVER CMOS BROADSIDE VERSION OF 533; POWER OFF DISABLE O/P'S 64 mA 2 INVERTED 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.416 mm PERFORMANCE SEMICONDUCTOR CORP DIP DIP, DIP20,.3 20 unknown 8542.39.00.01