Filter Your Search
1 - 1 of 1 results
|
P74FCT191CTSO
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6.2 ns | 6.2 ns | 1 | 4 | YES | SOP | 125 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | BINARY COUNTER | CMOS | TCO OUTPUT | YES | 64 mA | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | PERFORMANCE SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.4 | 16 | unknown | 8542.39.00.01 |