Filter Your Search
1 - 1 of 1 results
|
P7761124
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 9.79 N | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | IP68 | NO | SOLDER | 10.92 mm | 9.65 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 |