Parametric results for: P6SMBJ54CA under Transient Suppressors

Filter Your Search

1 - 10 of 31 results

|
-
-
-
-
-
Manufacturer Part Number: p6smbj54ca
Select parts from the table below to compare.
Compare
Compare
P6SMBJ54CA
Diotec Semiconductor AG
$0.0641 Yes Active 5 W SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE 66.6 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AA SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50
P6SMBJ54CA-AQ
Diotec Semiconductor AG
$0.1153 Yes Active 87.1 V 1 µA 5 W 63.3 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE 66.6 V 600 W 54 V R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMB, 2 PIN not_compliant EAR99 8541.10.00.50 2018-12-06
P6SMBJ54CAT/R7
Surge Components Inc
Check for Price Obsolete SURGE COMPONENTS INC compliant EAR99 8541.10.00.50
P6SMBJ54CA-AU_R2_000A1
PanJit Semiconductor
Check for Price Yes Active 87.1 V 5 W 64.5 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE 69 V 600 W R-PDSO-C2 AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
P6SMBJ54C-AU_R2_000A1
PanJit Semiconductor
Check for Price Yes Active 96.3 V 68 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE 76 V 600 W R-PDSO-C2 AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
P6SMBJ54CA_R2_00001
PanJit Semiconductor
Check for Price Yes Yes Active 87.1 V 64.5 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE 69 V 600 W R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
P6SMBJ54CA
Viking Tech Corp
Check for Price Active SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 69 V 600 W R-PDSO-C2 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL VIKING TECH CORP SMB, 2 PIN unknown EAR99 8541.10.00.50
P6SMBJ54CA-T/R
PanJit Semiconductor
Check for Price Yes Yes Active 87.1 V 64.5 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE LOW INDUCTANCE 69 V 600 W Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AA NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC DO-214AA R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50
P6SMBJ54CA-T3-LF
Won-Top Electronics Co Ltd
Check for Price Yes Active 5 W SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE 66.3 V 600 W R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL WON-TOP ELECTRONICS CO LTD DO-214AA R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50
P6SMBJ54CA-AU_R1_000A1
PanJit Semiconductor
Check for Price Yes Active 87.1 V 5 W 64.5 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE 69 V 600 W R-PDSO-C2 AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PANJIT INTERNATIONAL INC SMB, 2 PIN not_compliant EAR99 8541.10.00.50