Filter Your Search
1 - 10 of 16 results
|
P6SMBJ39C
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 53.9 V | 1.5 W | 39.05 V | SILICON | 35.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 31.6 V | 1 | AVALANCHE | 42.9 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 2 | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | LITTELFUSE INC | PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
P6SMBJ39T3
Littelfuse Inc
|
Check for Price | Yes | Obsolete | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
P6SMBJ39CT1
Littelfuse Inc
|
Check for Price | Yes | Obsolete | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
P6SMBJ39AT1
Littelfuse Inc
|
Check for Price | Yes | Obsolete | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
P6SMBJ39CAT1
Littelfuse Inc
|
Check for Price | Yes | Obsolete | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | LOW INDUCTANCE | 41 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 2 | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | LITTELFUSE INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
P6SMBJ39CA
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 53.9 V | 1.5 W | 39.05 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | 41 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 2 | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | LITTELFUSE INC | PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.50 | DO-214AA | 2 | |||
|
P6SMBJ39A
Micro Commercial Components
|
Check for Price | No | Obsolete | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33.3 V | 1 | AVALANCHE | 41 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | DO-214AA | 2 | ||||||||||
|
P6SMBJ39
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 53.9 V | 1.5 W | 39.05 V | SILICON | 35.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 31.6 V | 1 | AVALANCHE | 42.9 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 2 | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | LITTELFUSE INC | PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
P6SMBJ39AT3
Littelfuse Inc
|
Check for Price | Yes | Obsolete | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
P6SMBJ39T1
Littelfuse Inc
|
Check for Price | Yes | Obsolete | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 |