Filter Your Search
1 - 1 of 1 results
|
P6SMBJ28A-AQ
Diotec Semiconductor AG
|
$0.1173 | Yes | Active | 3 V | 45.4 V | 5 µA | 5 W | 32.8 V | SILICON | 31.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28 V | 1 | AVALANCHE | 34.5 V | 600 W | 28 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2018-10-26 |