Filter Your Search
1 - 10 of 121 results
|
P6SMBJ26CA
Diotec Semiconductor AG
|
$0.0568 | Yes | Active | 5 W | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | 32.1 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AA | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
P6SMBJ26A
Diotec Semiconductor AG
|
$0.0568 | Yes | Active | 5 W | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | 32.1 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AA | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
P6SMBJ26CA-AU_R2_000A1
PanJit Semiconductor
|
$0.1096 | Yes | Active | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | 33.2 V | 600 W | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
P6SMBJ26A-AQ
Diotec Semiconductor AG
|
$0.1136 | Yes | Active | 3 V | 42.1 V | 1 µA | 5 W | 30.5 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | 32.1 V | 600 W | 26 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2018-10-26 | |||||||
|
P6SMBJ26CA-AQ
Diotec Semiconductor AG
|
$0.1148 | Yes | Active | 42.1 V | 1 µA | 5 W | 30.5 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | 32.1 V | 600 W | 26 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2018-10-26 | ||||||||
|
P6SMBJ26C-AU_R1_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | 36.6 V | 600 W | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
P6SMBJ26
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 5 W | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | 35.3 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AA | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
P6SMBJ26CA-AU
PanJit Semiconductor
|
Check for Price | Active | 42.1 V | 1 µA | 5 W | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | UL RECONGNIZED | 31.9 V | 600 W | 26 V | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2; IEC-61249; MIL-STD-750 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMB, 2 PIN | compliant | PANJIT | |||||||||||||||
|
P6SMBJ26CA-AU_R1_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | 33.2 V | 600 W | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
P6SMBJ26A
Surge Components Inc
|
Check for Price | Obsolete | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | Not Qualified | R-PDSO-C2 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SURGE COMPONENTS INC | DO-214AA | PLASTIC, SMB, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 |