Filter Your Search
1 - 1 of 1 results
|
P6SMBJ24A_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 38.9 V | 28.7 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 30.7 V | 600 W | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | PANJIT |