Filter Your Search
1 - 3 of 3 results
|
P6SMBJ22CT3
Littelfuse Inc
|
Check for Price | Yes | Obsolete | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
P6SMBJ22C-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | Active | 39.4 V | 5 W | 27.65 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 29.8 V | 600 W | R-PDSO-C2 | e0 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | DO-214AA | PLASTIC, SMB, 2 PIN | 2 | |||
|
P6SMBJ22C-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Active | 5 W | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | 29.8 V | 600 W | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | not_compliant | EAR99 | 8541.10.00.50 | DO-214AA | R-PDSO-C2 | 2 |