Filter Your Search
1 - 10 of 32 results
|
P6SMBJ17A
Diotec Semiconductor AG
|
$0.0564 | Yes | Active | 5 W | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 17 V | 1 | AVALANCHE | 21 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AA | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
P6SMBJ17A-AQ
Diotec Semiconductor AG
|
$0.1143 | Yes | Active | 3 V | 27.6 V | 5 µA | 5 W | 19.95 V | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 17 V | 1 | AVALANCHE | 21 V | 600 W | 17 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2018-10-26 | |||||||
|
P6SMBJ17A-T1
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 27.6 V | 20.3 V | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 17 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 21.7 V | 600 W | R-PDSO-C2 | e0 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | DO-214AA | PLASTIC, SMB, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
P6SMBJ17A-AU_R1_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 27.6 V | 5 W | 20.3 V | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 17 V | 1 | AVALANCHE | 21.7 V | 600 W | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
P6SMBJ17A_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
P6SMBJ17A
Viking Tech Corp
|
Check for Price | Yes | Active | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 17 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 21.7 V | 600 W | R-PDSO-C2 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | VIKING TECH CORP | SMB, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
P6SMBJ17AT/R13
PanJit Semiconductor
|
Check for Price | Yes | Active | 27.6 V | 20.3 V | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 17 V | 1 | AVALANCHE | 21.7 V | 600 W | R-PDSO-C2 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
P6SMBJ17A
Cheng-Yi Electronic Co Ltd
|
Check for Price | Contact Manufacturer | CHENG-YI ELECTRONIC CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||
|
P6SMBJ17A-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | Active | 27.6 V | 5 W | 20.3 V | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 17 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 20.9 V | 600 W | R-PDSO-C2 | e0 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | DO-214AA | PLASTIC, SMB, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
P6SMBJ17A
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 27.6 V | 5 µA | 5 W | 19.9 V | SILICON | 18.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 17 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 20.9 V | 600 W | 17 V | R-PDSO-C2 | IEC-1000-4-2, 4-4 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | HITANO ENTERPRISE CORP | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 |