Filter Your Search
1 - 1 of 1 results
|
P6SMBJ11A_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 18.2 V | 13.1 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | 14 V | 600 W | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 |