Parametric results for: P6SMB9.1CAHR5G under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
Manufacturer Part Number: p6smb91cahr5g
Select parts from the table below to compare.
Compare
Compare
P6SMB9.1CAHR5G
Taiwan Semiconductor
Check for Price Yes Obsolete 13.4 V 3 W 9.1 V SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.78 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 9.55 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN compliant EAR99 8541.10.00.50
P6SMB91CAHR5G
Taiwan Semiconductor
Check for Price Yes Obsolete 125 V 3 W 91 V SILICON 86.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 77.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 95.5 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN compliant EAR99 8541.10.00.50 Taiwan Semiconductor