Parametric results for: P6SMB8.2C-AU_R2_000A1 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
Manufacturer Part Number: p6smb82caur2000a1
Select parts from the table below to compare.
Compare
Compare
P6SMB8.2C-AU_R2_000A1
PanJit Semiconductor
Check for Price Buy Yes Yes Active 12.5 V 8.2 V SILICON 7.38 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6.63 V 1 AVALANCHE 9.02 V 600 W R-PDSO-C2 AEC-Q101; IEC-61000-4-2; TS 16949 DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC SMB, 2 PIN not_compliant EAR99 8541.10.00.50
P6SMB82C-AU_R2_000A1
PanJit Semiconductor
Check for Price Buy Yes Yes Active 118 V 82 V SILICON 73.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 66.4 V 1 AVALANCHE 90.2 V 600 W R-PDSO-C2 AEC-Q101; IEC-61000-4-2; TS 16949 DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50