Filter Your Search
1 - 4 of 4 results
|
P6SMB7.5R5G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 11.7 V | 3 W | 7.5 V | SILICON | 6.75 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.05 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 8.25 V | 600 W | R-PDSO-C2 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC, SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||
|
P6SMB75R5
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 108 V | 3 W | 75 V | SILICON | 67.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60.7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 82.5 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||
|
P6SMB7.5R5
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 11.7 V | 3 W | 7.5 V | SILICON | 6.75 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.05 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 8.25 V | 600 W | R-PDSO-C2 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||
|
P6SMB75R5G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 108 V | 3 W | 75 V | SILICON | 67.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 60.7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 82.5 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC, SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 |