Parametric results for: P6SMB6.8A-R1-00001 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
-
Manufacturer Part Number: p6smb68ar100001
Select parts from the table below to compare.
Compare
Compare
P6SMB6.8A_R1_00001
PanJit Semiconductor
Check for Price Yes Yes Active 10.5 V 1 mA 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE 7.14 V 600 W 5.8 V R-PDSO-C2 e3 IEC-61000-4-2 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL PANJIT INTERNATIONAL INC SMB, 2 PIN not_compliant EAR99 8541.10.00.50 PANJIT
P6SMB68A_R1_00001
PanJit Semiconductor
Check for Price Yes Yes Active 92 V 1 µA 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE 71.4 V 600 W 58.1 V R-PDSO-C2 e3 IEC-61000-4-2 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL PANJIT INTERNATIONAL INC SMB, 2 PIN not_compliant EAR99 8541.10.00.50