Filter Your Search
1 - 1 of 1 results
|
P6SMB56A_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 77 V | 1 µA | 56 V | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 47.8 V | 1 | AVALANCHE | 58.8 V | 600 W | 47.8 V | R-PDSO-C2 | e3 | IEC-61000-4-2 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 |