Filter Your Search
1 - 10 of 59 results
|
P6SMB540A-E3/52
Vishay Intertechnologies
|
$0.1208 | Yes | Obsolete | 3.5 V | 740 V | 1 µA | 5 W | 540 V | SILICON | 513 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 459 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 567 V | 600 W | 459 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | not_compliant | Vishay | |||||||||
|
P6SMB540A-M3/52
Vishay Intertechnologies
|
$0.1416 | Yes | Active | 3.5 V | 740 V | 1 µA | 5 W | 540 V | SILICON | 513 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 459 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 567 V | 600 W | 459 V | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | unknown | Vishay | ||||||||||
|
P6SMB540A
Littelfuse Inc
|
$0.2727 | Yes | Active | 740 V | 5 W | 540 V | SILICON | 513 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 486 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 567 V | 600 W | Not Qualified | R-PDSO-J2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | LITTELFUSE INC | not_compliant | LITTELFUSE | DO-214AA | 2 | EAR99 | 8541.10.00.50 | |||||||||
|
P6SMB540A-AT
YAGEO Corporation
|
Check for Price | Yes | Active | 740 V | 1 µA | 5 W | 540 V | SILICON | 513 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 459 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 567 V | 600 W | 459 V | R-PDSO-C2 | e3 | AEC-Q101; UL CERTIFIED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | |||||||||
|
P6SMB540AHM3_C/I
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3.5 V | 740 V | 1 µA | 5 W | 540 V | SILICON | 513 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 459 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 567 V | 600 W | 459 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2019-02-07 | |||||||
|
P6SMB540A-AT/TR13
Pulse Electronics Corporation
|
Check for Price | Active | PULSE ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
P6SMB540A/5B
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
P6SMB540A
MDE Semiconductor Inc
|
Check for Price | Yes | Active | 740 V | 5 µA | 1 W | 540 V | SILICON | 513 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 459 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 567 V | 600 W | 459 V | R-PDSO-C2 | UL CERTIFIED | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
P6SMB540A-E3/5B
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 3.5 V | 740 V | 1 µA | 5 W | 540 V | SILICON | 513 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 459 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 567 V | 600 W | 459 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | Vishay | DO-214AA | 2 | EAR99 | 8541.10.00.50 | ||||
|
P6SMB540A
Eaton Corporation
|
Check for Price | Yes | Active | 5 V | 740 V | 1 µA | 5 W | 540 V | SILICON | 513 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 460 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 567 V | 600 W | 460 V | R-PDSO-C2 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | EATON CORP | SMB, 2 PIN | compliant | Eaton |