Parametric results for: P6SMB51A under Transient Suppressors

Filter Your Search

1 - 10 of 128 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: p6smb51a
Select parts from the table below to compare.
Compare
Compare
P6SMB51A
Yangzhou Yangjie Electronics Co Ltd
$0.0617 Yes Active 3.5 V 70.1 V 5 µA 51 V SILICON 48.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 43.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 53.55 V 600 W 43.6 V R-PDSO-C2 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD SMB, 2 PIN compliant EAR99 8541.10.00.50
P6SMB51A-E3/52
Vishay Intertechnologies
$0.0794 Yes Active 3.5 V 70.1 V 1 µA 5 W 51.05 V SILICON 48.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 43.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 53.6 V 600 W 43.6 V Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay
P6SMB51A-M3/52
Vishay Intertechnologies
$0.1769 Yes Active 3.5 V 70.1 V 1 µA 5 W 51.05 V SILICON 48.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 43.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 53.6 V 600 W 43.6 V R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown
P6SMB51A
Littelfuse Inc
$0.2708 Yes Active 70.1 V 5 W 51.05 V SILICON 48.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 43.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 53.6 V 600 W Not Qualified R-PDSO-J2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 LITTELFUSE DO-214AA 2
SZP6SMB51AT3G
Littelfuse Inc
$0.3110 Yes Active 550 mW SILICON 48.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 43.6 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, UL RECOGNIZED 53.6 V 600 W R-PDSO-C2 e3 AEC-Q101 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC R-PDSO-C2 unknown EAR99 8541.10.00.50 LITTELFUSE
P6SMB51A-AT/TR13
Pulse Electronics Corporation
Check for Price Active PULSE ELECTRONICS CORP unknown
P6SMB51AM4G
Taiwan Semiconductor
Check for Price Yes Obsolete 70.1 V 3 W 51 V SILICON 48.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 43.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 53.6 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD GREEN, PLASTIC, SMB, 2 PIN compliant EAR99 8541.10.00.50
P6SMB51A
Concord Semiconductor Corp
Check for Price Transferred 70.1 V 51.05 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 43.6 V R-PDSO-C2 DO-214AA 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CONCORD SEMICONDUCTOR CORP unknown EAR99 8541.10.00.50
P6SMB51-AU_R2_100A1
PanJit Semiconductor
Check for Price Yes Active 73.5 V 51 V SILICON 45.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 41.3 V 1 AVALANCHE 56.1 V 600 W R-PDSO-C2 AEC-Q101; TS 16949 DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC SMB, 2 PIN not_compliant EAR99 8541.10.00.50
P6SMB51A
SEMIKRON
Check for Price Obsolete 5 W SILICON 48.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 43.6 V 1 AVALANCHE 53.6 V 600 W Not Qualified R-PDSO-C2 DO-214AA 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SEMIKRON INTERNATIONAL PLASTIC, SMB, 2 PIN unknown EAR99 8541.10.00.50 DO-214AA 2