Parametric results for: P6SMB39CH under Transient Suppressors

Filter Your Search

1 - 10 of 10 results

|
Manufacturer Part Number: p6smb39ch
Select parts from the table below to compare.
Compare
Compare
P6SMB39CHR4
Taiwan Semiconductor
Check for Price Yes Obsolete 56.4 V 3 W 39 V SILICON 35.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 31.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 42.9 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD R-PDSO-C2 compliant EAR99 8541.10.00.50
P6SMB39CHM4
Taiwan Semiconductor
Check for Price Yes Obsolete 56.4 V 3 W 39 V SILICON 35.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 31.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 42.9 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN compliant EAR99 8541.10.00.50
P6SMB39CHR5G
Taiwan Semiconductor
Check for Price Yes Obsolete 56.4 V 3 W 39 V SILICON 35.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 31.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 42.9 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN compliant EAR99 8541.10.00.50
P6SMB39CHFTRTB
Fagor Electrónica
Check for Price Yes Yes Active 56.4 V 39 V SILICON 35.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 31.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 42.9 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP R-PDSO-C2 not_compliant EAR99 8541.10.00.50 DO-214AA 2
P6SMB39CHE3TRTB
Fagor Electrónica
Check for Price Yes Yes Active 56.4 V 39 V SILICON 35.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 31.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 42.9 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP SMB, 2 PIN not_compliant EAR99 8541.10.00.50 DO-214AA 2
P6SMB39CHR4G
Taiwan Semiconductor
Check for Price Yes Obsolete 56.4 V 3 W 39 V SILICON 35.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 31.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 42.9 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD R-PDSO-C2 compliant EAR99 8541.10.00.50
P6SMB39CHR5
Taiwan Semiconductor
Check for Price Yes Obsolete 56.4 V 3 W 39 V SILICON 35.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 31.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 42.9 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN compliant EAR99 8541.10.00.50
P6SMB39CHE3TRTS
Fagor Electrónica
Check for Price Yes Yes Active 56.4 V 39 V SILICON 35.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 31.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 42.9 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP R-PDSO-C2 not_compliant EAR99 8541.10.00.50 DO-214AA 2
P6SMB39CHM4G
Taiwan Semiconductor
Check for Price Yes Obsolete 56.4 V 3 W 39 V SILICON 35.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 31.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 42.9 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN compliant EAR99 8541.10.00.50
P6SMB39CH
Taiwan Semiconductor
Check for Price Yes Active 56.4 V 1 µA 3 W 39 V SILICON 35.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 31.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 42.9 V 600 W 31.6 V R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN unknown