Parametric results for: P6SMB33CA-AT/TR7 under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: p6smb33caattr7
Select parts from the table below to compare.
Compare
Compare
P6SMB33CA-AT/TR7
Pulse Electronics Corporation
Check for Price Yes Active 45.7 V 1 µA 5 W 33.05 V SILICON 31.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 28.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 34.7 V 600 W 28.2 V R-PDSO-C2 AEC-Q101; MIL-STD-750; UL CERTIFIED DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PULSE ELECTRONICS CORP SMB, 2 PIN compliant EAR99 8541.10.00.50
P6SMB33CA-AT/TR7
BrightKing Inc
Check for Price Yes Transferred 45.7 V 1 µA 5 W 33.05 V SILICON 31.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 28.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 34.7 V 600 W 28.2 V R-PDSO-C2 AEC-Q101; UL CERTIFIED DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL BRIGHTKING INC SMB, 2 PIN unknown EAR99 8541.10.00.50
P6SMB33CA-AT/TR7
YAGEO Corporation
Check for Price Yes Active TRANS VOLTAGE SUPPRESSOR DIODE e3 1 Tin (Sn) YAGEO CORP unknown EAR99 8541.10.00.50