Filter Your Search
1 - 10 of 23 results
|
P6SMB27CAHM3_A/H
Vishay Intertechnologies
|
$0.4724 | Yes | Obsolete | 37.5 V | 1 µA | 5 W | 27.05 V | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 23.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 28.4 V | 600 W | 23.1 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2019-02-07 | Vishay | |||||
|
P6SMB27CAHM3_B/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 37.5 V | 1 µA | 5 W | 27.05 V | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 23.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 28.4 V | 600 W | 23.1 V | R-PDSO-C2 | AEC-Q101 | DO-214AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | unknown | ||||||||||||||
|
P6SMB27CAH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 37.5 V | 1 µA | 3 W | 27.05 V | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 23.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 28.4 V | 600 W | 23.1 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | unknown | |||||||||
|
P6SMB27CAHE3TRTB
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 37.5 V | 27 V | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 23.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 28.4 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | DO-214AA | 2 | |||||||
|
P6SMB27CAHE3_B/H
Vishay Intertechnologies
|
Check for Price | Yes | Active | 37.5 V | 1 µA | 5 W | 27.05 V | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 23.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 28.4 V | 600 W | 23.1 V | R-PDSO-C2 | AEC-Q101 | DO-214AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | unknown | ||||||||||||||
|
P6SMB27CAHFTRTB
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 37.5 V | 27 V | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 23.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 28.4 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | DO-214AA | 2 | |||||||
|
P6SMB27CAHE3TRTS
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 37.5 V | 27 V | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 23.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 28.4 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | DO-214AA | 2 | |||||||
|
P6SMB27CAHM3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 37.5 V | 1 µA | 5 W | 27.05 V | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 23.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 28.4 V | 600 W | 23.1 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2019-02-07 | ||||||
|
P6SMB27CAHM3_B/H
Vishay Intertechnologies
|
Check for Price | Yes | Active | 37.5 V | 1 µA | 5 W | 27.05 V | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 23.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 28.4 V | 600 W | 23.1 V | R-PDSO-C2 | AEC-Q101 | DO-214AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | unknown | ||||||||||||||
|
P6SMB27CAHM3/H
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | 260 | 30 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | 2017-08-23 |