Filter Your Search
1 - 2 of 2 results
|
P6SMB27CA-AU_R1_000A1
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 37.5 V | 27 V | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 23.1 V | 1 | AVALANCHE | 28.4 V | 600 W | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2; TS 16949 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | ||
|
P6SMB27CA-AU_R1_100A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 37.5 V | 27.05 V | SILICON | 25.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 23.1 V | 1 | AVALANCHE | 28.4 V | 600 W | R-PDSO-C2 | AEC-Q101; TS 16949 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 |