Parametric results for: P6SMB250A/TR7 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: p6smb250atr7
Select parts from the table below to compare.
Compare
Compare
P6SMB250A/TR7
YAGEO Corporation
Check for Price Yes Active 344 V 5 W 250 V SILICON 237 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 214 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED 263 V 600 W R-PDSO-C2 e3 UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP R-PDSO-C2 compliant EAR99 8541.10.00.50 2019-04-29
P6SMB250AT/R7
PanJit Semiconductor
Check for Price Yes Active 344 V 1 µA 250 V SILICON 237 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 214 V 1 AVALANCHE 263 V 600 W 214 V R-PDSO-C2 MIL-STD-750 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50
P6SMB250A/TR7
BrightKing Inc
Check for Price Transferred TRANS VOLTAGE SUPPRESSOR DIODE BRIGHTKING INC unknown EAR99 8541.10.00.50
P6SMB250A/TR7
Pulse Electronics Corporation
Check for Price Active 1 260 40 PULSE ELECTRONICS CORP unknown EAR99 8541.10.00.50