Parametric results for: P6SMB220C under Transient Suppressors

Filter Your Search

1 - 10 of 151 results

|
-
-
-
-
-
-
Manufacturer Part Number: p6smb220c
Select parts from the table below to compare.
Compare
Compare
P6SMB220CA
Yangzhou Yangjie Electronics Co Ltd
$0.0617 Yes Active 5 V 328 V 5 µA 220 V SILICON 209 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 185 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 231 V 600 W 185 V R-PDSO-C2 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD SMB, 2 PIN compliant EAR99 8541.10.00.50
P6SMB220CA
Diotec Semiconductor AG
$0.0712 Yes Active 328 V 5 W 220 V SILICON 209 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 185 V 1 AVALANCHE 231 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -50 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMB, 2 PIN unknown EAR99 8541.10.00.50 DO-214AA 2
P6SMB220CA-E3/52
Vishay Intertechnologies
$0.0913 Yes Active 328 V 1 µA 5 W 220 V SILICON 209 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 185 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 231 V 600 W 185 V Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay
P6SMB220CA-M3/52
Vishay Intertechnologies
$0.1939 Yes Active 328 V 1 µA 5 W 220 V SILICON 209 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 185 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 231 V 600 W 185 V R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown
P6SMB220CA
Littelfuse Inc
$0.2593 Yes Active 328 V 5 W 220 V SILICON 209 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 185 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 231 V 600 W Not Qualified R-PDSO-J2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 DO-214AA 2 LITTELFUSE
P6SMB220CA-E3/5B
Vishay Intertechnologies
$0.2841 Yes Active 328 V 1 µA 5 W 220 V SILICON 209 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 185 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 231 V 600 W 185 V Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay
P6SMB220CA-AU_R2_100A1
PanJit Semiconductor
Check for Price Yes Active 328 V 220 V SILICON 209 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 185 V 1 AVALANCHE 231 V 600 W R-PDSO-C2 AEC-Q101; TS 16949 DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
P6SMB220CR4
Taiwan Semiconductor
Check for Price Yes Obsolete 342 V 3 W 220 V SILICON 198 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 175 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 242 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD R-PDSO-C2 compliant EAR99 8541.10.00.50
P6SMB220CHR4G
Taiwan Semiconductor
Check for Price Yes Obsolete 342 V 3 W 220 V SILICON 198 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 175 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 242 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD R-PDSO-C2 compliant EAR99 8541.10.00.50
P6SMB220C-AU_R1_000A1
PanJit Semiconductor
Check for Price Yes Yes Active 344 V 220 V SILICON 198 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 175 V 1 AVALANCHE 242 V 600 W R-PDSO-C2 AEC-Q101; IEC-61000-4-2; TS 16949 DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50