Parametric results for: P6SMB20A-AT/TR13 under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: p6smb20aattr13
Select parts from the table below to compare.
Compare
Compare
P6SMB20A-AT/TR13
Pulse Electronics Corporation
Check for Price Active PULSE ELECTRONICS CORP unknown
P6SMB20A-AT/TR13
YAGEO Corporation
Check for Price Yes Active 27.7 V 1 µA 5 W 20 V SILICON 19 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 17.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 21 V 600 W 17.1 V R-PDSO-C2 e3 AEC-Q101; UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
P6SMB20A-AT/TR13
BrightKing Inc
Check for Price Transferred 27.7 V 1 µA 5 W 20 V SILICON 19 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 17.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 21 V 600 W 17.1 V R-PDSO-C2 AEC-Q101; UL CERTIFIED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL BRIGHTKING INC unknown EAR99 8541.10.00.50 2020-02-27