Filter Your Search
1 - 5 of 5 results
![]() |
P6SMB200CTRTB
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 287 V | 200 V | SILICON | 180 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 162 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 220 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | DO-214AA | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
P6SMB200CT/R13
PanJit Semiconductor
|
Check for Price | Obsolete | 287 V | 1 µA | 200 V | SILICON | 180 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 162 V | 1 | AVALANCHE | 220 V | 600 W | 162 V | R-PDSO-C2 | MIL-STD-750 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
![]() |
P6SMB200C-T/R
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | SILICON | 180 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 162 V | 1 | AVALANCHE | LOW INDUCTANCE | 220 V | 600 W | Not Qualified | R-PDSO-C2 | DO-214AA | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
P6SMB200CT/R7
PanJit Semiconductor
|
Check for Price | Obsolete | 287 V | 1 µA | 200 V | SILICON | 180 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 162 V | 1 | AVALANCHE | 220 V | 600 W | 162 V | R-PDSO-C2 | MIL-STD-750 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
![]() |
P6SMB200CTRTS
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 287 V | 200 V | SILICON | 180 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 162 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 220 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | DO-214AA | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 |