Parametric results for: P6SMB200A under Transient Suppressors

Filter Your Search

1 - 10 of 132 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: p6smb200a
Select parts from the table below to compare.
Compare
Compare
P6SMB200A
Yangzhou Yangjie Electronics Co Ltd
$0.0700 Yes Active 3.5 V 274 V 5 µA 200 V SILICON 190 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 171 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 210 V 600 W 171 V R-PDSO-C2 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD SMB, 2 PIN compliant EAR99 8541.10.00.50
P6SMB200A/TR13
YAGEO Corporation
$0.1212 Yes Active 5 W SILICON 190 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 171 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED 210 V 600 W R-PDSO-C2 e3 UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP R-PDSO-C2 compliant EAR99 8541.10.00.50 2019-04-29
P6SMB200A
Bourns Inc
$0.1413 Yes Active SILICON 190 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 171 V 1 AVALANCHE 210 V 600 W R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC SMB, 2 PIN not_compliant EAR99 8541.10.00.50 Bourns
P6SMB200A-E3/52
Vishay Intertechnologies
$0.1488 Yes Active 3.5 V 274 V 1 µA 5 W 200 V SILICON 190 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 171 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 210 V 600 W 171 V Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay
P6SMB200A-M3/52
Vishay Intertechnologies
$0.1761 Yes Active 3.5 V 274 V 1 µA 5 W 200 V SILICON 190 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 171 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 210 V 600 W 171 V R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown
P6SMB200A-E3/5B
Vishay Semiconductors
$0.1802 Yes Yes Active 3.5 V 274 V 1 µA 5 W 200 V SILICON 190 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 171 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 210 V 600 W 171 V Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 unknown EAR99 8541.10.00.50 Vishay DO-214AA 2
P6SMB200A-E3/52
Vishay Semiconductors
$0.1886 Yes Yes Active 3.5 V 274 V 1 µA 5 W 200 V SILICON 190 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 171 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 210 V 600 W 171 V Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 unknown EAR99 8541.10.00.50 Vishay DO-214AA 2
P6SMB200A-E3/5B
Vishay Intertechnologies
$0.2440 Yes Active 3.5 V 274 V 1 µA 5 W 200 V SILICON 190 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 171 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 210 V 600 W 171 V Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay
P6SMB200A
Littelfuse Inc
$0.2469 Yes Active 274 V 5 W 200 V SILICON 190 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 171 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 210 V 600 W Not Qualified R-PDSO-J2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 LITTELFUSE DO-214AA 2
P6SMB200A
Taiwan Semiconductor
$0.3003 Yes Active 3 W SILICON 190 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 171 V 1 AVALANCHE 210 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.50 Taiwan Semiconductor