Filter Your Search
1 - 10 of 10 results
|
P6SMB18CHR4
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 26.5 V | 3 W | 18 V | SILICON | 16.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 14.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 19.8 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
P6SMB18CHE3TRTB
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 26.5 V | 18 V | SILICON | 16.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 14.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 19.8 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | DO-214AA | 2 | |||||
|
P6SMB18CHM4G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 26.5 V | 3 W | 18 V | SILICON | 16.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 14.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 19.8 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
P6SMB18CHM4
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 26.5 V | 3 W | 18 V | SILICON | 16.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 14.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 19.8 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
P6SMB18CHR5
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 26.5 V | 3 W | 18 V | SILICON | 16.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 14.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 19.8 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
P6SMB18CHR4G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 26.5 V | 3 W | 18 V | SILICON | 16.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 14.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 19.8 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
P6SMB18CHR5G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 26.5 V | 3 W | 18 V | SILICON | 16.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 14.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 19.8 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
P6SMB18CHFTRTB
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 26.5 V | 18 V | SILICON | 16.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 14.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 19.8 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | DO-214AA | 2 | |||||
|
P6SMB18CHE3TRTS
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 26.5 V | 18 V | SILICON | 16.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 14.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 19.8 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | DO-214AA | 2 | |||||
|
P6SMB18CH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 26.5 V | 1 µA | 3 W | 18 V | SILICON | 16.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 14.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 19.8 V | 600 W | 14.5 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMB, 2 PIN | unknown |