Parametric results for: P6SMB13HM4 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: p6smb13hm4
Select parts from the table below to compare.
Compare
Compare
P6SMB13HM4G
Taiwan Semiconductor
Check for Price Yes Obsolete 19 V 3 W 13 V SILICON 11.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 14.3 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN compliant EAR99 8541.10.00.50
P6SMB13HM4
Taiwan Semiconductor
Check for Price Yes Obsolete 19 V 3 W 13 V SILICON 11.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 10.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 14.3 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN compliant EAR99 8541.10.00.50