Parametric results for: P6SMB120CHFTRTB under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: p6smb120chftrtb
Select parts from the table below to compare.
Compare
Compare
P6SMB120CHFTRTB
Fagor Electrónica
Check for Price Yes Yes Active 173 V 120 V SILICON 108 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 97.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 132 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP DO-214AA SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50