Filter Your Search
1 - 1 of 1 results
|
P6SMB110AHFTRTB
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 152 V | 110 V | SILICON | 105 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 94 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 116 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | DO-214AA | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 |