Filter Your Search
1 - 2 of 2 results
|
P6KE91CA-AT/TR13
BrightKing Inc
|
Check for Price | Active | 125 V | 1 µA | 5 W | 91 V | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 77.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 95.5 V | 600 W | 77.8 V | O-PALF-W2 | AEC-Q101, IEC-61000-4-2 | DO-204AC | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | BRIGHTKING INC | unknown | ||
|
P6KE9.1CA-AT/TR13
BrightKing Inc
|
Check for Price | Active | 13.4 V | 50 µA | 5 W | 9.1 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.78 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 9.55 V | 600 W | 7.78 V | O-PALF-W2 | AEC-Q101, IEC-61000-4-2 | DO-204AC | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | BRIGHTKING INC | unknown |