Filter Your Search
1 - 4 of 4 results
|
P6KE8.2-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 12.5 V | 5 W | 8.2 V | SILICON | 7.38 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 6.63 V | 1 | AVALANCHE | 9.02 V | 600 W | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
P6KE8.2-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 12.5 V | 5 W | 8.2 V | SILICON | 7.38 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 6.63 V | 1 | AVALANCHE | 9.02 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | not_compliant | EAR99 | 8541.10.00.50 | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | ||
|
P6KE82-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 118 V | 5 W | 82 V | SILICON | 73.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 66.4 V | 1 | AVALANCHE | 90.2 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | not_compliant | EAR99 | 8541.10.00.50 | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | ||
|
P6KE82-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 118 V | 5 W | 82 V | SILICON | 73.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 66.4 V | 1 | AVALANCHE | 90.2 V | 600 W | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 |