Parametric results for: P6KE600A/B under Transient Suppressors

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: p6ke600ab
Select parts from the table below to compare.
Compare
Compare
P6KE600A/B
Pulse Electronics Corporation
Check for Price Yes Active 828 V 1 µA 5 W 600 V SILICON 570 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 512 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN 630 V 600 W 512 V O-PALF-W2 MIL-STD-750; UL CERTIFIED DO-204AC 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PULSE ELECTRONICS CORP DO-15, 2 PIN compliant EAR99 8541.10.00.50
P6KE600A-B
Rectron Semiconductor
Check for Price Yes Active TRANS VOLTAGE SUPPRESSOR DIODE e3 NOT SPECIFIED NOT SPECIFIED Matte Tin (Sn) RECTRON LTD compliant EAR99 8541.10.00.50
P6KE600A-B
Littelfuse Inc
Check for Price No Yes Active 828 V 5 W 600 V SILICON 570 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 512 V 1 AVALANCHE 630 V 600 W Not Qualified O-PALF-W2 e3 DO-204AC 1 175 °C -55 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL LITTELFUSE INC O-PALF-W2 not_compliant EAR99 8541.10.00.50 DO-15 2 LITTELFUSE
P6KE600A/B
BrightKing Inc
Check for Price Yes Transferred TRANS VOLTAGE SUPPRESSOR DIODE 1 265 10 BRIGHTKING INC unknown EAR99 8541.10.00.50
P6KE600AB
Littelfuse Inc
Check for Price No Yes Active 5 W SILICON 570 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 512 V 1 AVALANCHE 630 V 600 W Not Qualified O-PALF-W2 e3 DO-204AC 2 175 °C -55 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 unknown DO-15 2
P6KE600A-BP
Micro Commercial Components
Check for Price Yes Active 828 V 5 W 600 V SILICON 570 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 512 V 1 AVALANCHE 630 V 600 W O-PALF-W2 e3 UL RECOGNIZED DO-15 175 °C -55 °C 260 5 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP O-PALF-W2 not_compliant EAR99 8541.10.00.50 DO-15 2 MCC
P6KE600A-BP-HF
Micro Commercial Components
Check for Price Yes Active 828 V 5 W 600 V SILICON 570 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 512 V 1 AVALANCHE 630 V 600 W O-PALF-W2 e3 UL RECOGNIZED DO-15 1 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP O-PALF-W2 not_compliant EAR99 8541.10.00.50
P6KE600A/B
YAGEO Corporation
Check for Price Yes Active 828 V 1 µA 5 W 600 V SILICON 570 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 510 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN 630 V 600 W 510 V O-PALF-W2 IEC-61000-4-2; UL CERTIFIED DO-204AC 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP DO-15, 2 PIN unknown