Filter Your Search
1 - 10 of 1,179 results
|
P6KE56A
Littelfuse Inc
|
$0.1023 | No | Yes | Active | 77 V | 5 W | 56 V | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 47.8 V | 1 | AVALANCHE | 58.8 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | LITTELFUSE INC | DO-15 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||
|
P6KE56A
onsemi
|
$0.1160 | Yes | Yes | Transferred | 77 V | 5 W | 56 V | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 47.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 58.8 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ONSEMI | 0 | not_compliant | EAR99 | 8541.10.00.50 | onsemi | PLASTIC, CASE 017AA-01, 2 PIN | 017AJ | ||||||
|
P6KE56A
Diotec Semiconductor AG
|
$0.1502 | Yes | Active | 5 W | 56 V | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 47.8 V | 1 | AVALANCHE | 58.8 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | 2 | not_compliant | EAR99 | 8541.10.00.50 | DO-15, 2 PIN | |||||||||
|
P6KE56CA
Diotec Semiconductor AG
|
$0.1528 | Yes | Active | 5 W | 56 V | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 47.8 V | 1 | AVALANCHE | 58.8 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | 2 | not_compliant | EAR99 | 8541.10.00.50 | Diotec | DO-15, 2 PIN | ||||||||
|
P6KE56A-B
Littelfuse Inc
|
$0.1655 | No | Yes | Active | 77 V | 5 W | 56 V | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 47.8 V | 1 | AVALANCHE | 58.8 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | O-PALF-W2 | ||||
|
P6KE56CA
Littelfuse Inc
|
$0.1735 | No | Yes | Active | 77 V | 5 W | 56 V | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 47.8 V | 1 | AVALANCHE | 58.8 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | LITTELFUSE INC | DO-15 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||
|
P6KE56CAHE3/54
Vishay Intertechnologies
|
$0.3709 | Yes | Active | 77 V | 5 W | 56 V | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 47.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 58.8 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | unknown | |||||||||||||
|
P6KE56A-E3/54
Vishay Intertechnologies
|
$0.4482 | Yes | Active | 77 V | 5 W | 56 V | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 47.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 58.8 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||||||||
|
MP6KE56A
Microchip Technology Inc
|
$2.5167 | No | Active | 1.47 W | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 47.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 58.8 V | 600 W | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | PLASTIC, T-18, 2 PIN | |||||||||||||||
|
MP6KE56AE3
Microchip Technology Inc
|
$2.5167 | Yes | Active | 77 V | 1.47 W | 56 V | SILICON | 53.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 47.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 58.8 V | 600 W | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ROHS COMPLIANT, PLASTIC, T-18, 2 PIN |