Parametric results for: P6KE530CATR under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: p6ke530catr
Select parts from the table below to compare.
Compare
Compare
P6KE530CA/TR13
YAGEO Corporation
Check for Price Yes Active 725 V 1 µA 5 W 530 V SILICON 503.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 450 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN 556.5 V 600 W 450 V O-PALF-W2 IEC-61000-4-2; UL CERTIFIED DO-204AC 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP DO-15, 2 PIN unknown 8.54 Military: -55C to +150C RoHS 2 (2015/863/EU) 7(a), 7(c)-I DRC Conflict Free CMRT V5.10 [object Object]
P6KE530CA/TR13
BrightKing Inc
Check for Price Yes Transferred TRANS VOLTAGE SUPPRESSOR DIODE 1 265 10 BRIGHTKING INC unknown 8.54 RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V4.20 EAR99 8541.10.00.50
P6KE530CATR
MDE Semiconductor Inc
Check for Price Active MDE SEMICONDUCTOR INC unknown 8.54 EAR99 8541.10.00.50
P6KE530CA/TR13
Pulse Electronics Corporation
Check for Price Yes Active 725 V 1 µA 5 W 530 V SILICON 503.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 450 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN 556.5 V 600 W 450 V O-PALF-W2 MIL-STD-750; UL CERTIFIED DO-204AC 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PULSE ELECTRONICS CORP DO-15, 2 PIN compliant 8.54 Military: -55C to +150C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.10 [object Object] EAR99 8541.10.00.50 2023-06-14