Filter Your Search
1 - 10 of 44 results
|
P6KE530CA
Littelfuse Inc
|
$0.3013 | No | Yes | Active | 725 V | 5 W | 530 V | SILICON | 503.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 477 V | 1 | AVALANCHE | 556.5 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||
|
P6KE530CA/TR13
BrightKing Inc
|
Check for Price | Yes | Transferred | 1 | 265 | 10 | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
P6KE530CA
YAGEO Corporation
|
Check for Price | Yes | Active | 725 V | 1 µA | 5 W | 529.75 V | SILICON | 503.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 450 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, BOX: 2000 | 556 V | 600 W | 450 V | O-PALF-W2 | UL CERTIFIED | DO-204AC | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | 2018-11-05 | |||||||||
|
SMBJP6KE530CA-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 725 V | 530 V | SILICON | 503.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 477 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 556.5 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
P6KE530CA-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 725 V | 5 µA | 5 W | 530 V | SILICON | 503.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 477 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 556.5 V | 600 W | 477 V | O-PALF-W2 | UL LISTED | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
P6KE530CATR
MDE Semiconductor Inc
|
Check for Price | Active | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||
|
P6KE530CA-AT/B
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 725 V | 1 µA | 5 W | 530 V | SILICON | 503.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 450 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 556.5 V | 600 W | 450 V | O-PALF-W2 | AEC-Q101; MIL-STD-750; UL CERTIFIED | DO-204AC | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PULSE ELECTRONICS CORP | DO-15, 2 PIN | compliant | ||||||||||||||
|
P6KE530CAV-B
Rectron Semiconductor
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | 2018-12-12 | ||||||||||||||||||||||||||||||||||||||||||
|
SMBJP6KE530CAP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | DO-214AA | SMBJ, 2 PIN | 2 | unknown | |||||||||||||||||||||||||||||||||||||||||
|
P6KE530CA/TR13
YAGEO Corporation
|
Check for Price | Yes | Active | 725 V | 1 µA | 5 W | 530 V | SILICON | 503.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 450 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 556.5 V | 600 W | 450 V | O-PALF-W2 | IEC-61000-4-2; UL CERTIFIED | DO-204AC | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | DO-15, 2 PIN | unknown |