Filter Your Search
1 - 1 of 1 results
|
P6KE440_AY_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 631 V | 440 V | SILICON | 396 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 356 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 484 V | 600 W | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 |