Filter Your Search
1 - 1 of 1 results
|
P6KE440A-T13
ProTek Devices
|
Check for Price | Yes | Active | 5 W | SILICON | 418 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 376.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 462 V | 600 W | O-PALF-W2 | IEC-61000-4-5; UL RECOGNIZED | 150 °C | -55 °C | 270 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | PROTEK DEVICES | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ProTek Devices |