Filter Your Search
1 - 4 of 4 results
|
P6KE39CARL
STMicroelectronics
|
Check for Price | Yes | Obsolete | 69.7 V | 450 pF | 5 µA | 5 W | 39 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 41 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | DO-15 | PLASTIC, DO-15, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
P6KE39CARL
Motorola Semiconductor Products
|
Check for Price | Transferred | 53.9 V | 5 µA | 5 W | 39 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 41 V | 600 W | Not Qualified | O-PALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
P6KE39CARL
Motorola Mobility LLC
|
Check for Price | Transferred | 53.9 V | 5 µA | 5 W | 39 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 41 V | 600 W | Not Qualified | O-PALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
P6KE39CARL
onsemi
|
Check for Price | No | Obsolete | 53.9 V | 5 µA | 5 W | 39.05 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 33.3 V | 1 | ZENER | HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 41 V | 600 W | 33.3 V | Not Qualified | O-PALF-W2 | e0 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | ON SEMICONDUCTOR | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | CASE 17-02 |