Filter Your Search
1 - 1 of 1 results
|
P6KE36C-AU_B0_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 52 V | 36 V | SILICON | 32.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 29.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 39.6 V | 600 W | O-PALF-W2 | AEC-Q101; TS 16949; UL RECOGNIZED | DO-15 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 |