Filter Your Search
1 - 10 of 13 results
|
P6KE36A-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30.8 V | 1 | AVALANCHE | 37.8 V | 600 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-15 | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | O-PALF-W2 | unknown | |||||||||||||||||||||
|
P6KE36A-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 49.9 V | 36 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 30.8 V | AVALANCHE | O-PALF-W2 | DO-15 | 260 | 10 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | Comchip Technology | |||||||||||||||||||||||||
|
P6KE36AG-Z15-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 49.9 V | 5 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30.8 V | 1 | AVALANCHE | 37.8 V | 600 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
P6KE36A-G
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | Yes | Contact Manufacturer | 49.9 V | 36 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 30.8 V | O-PALF-W2 | DO-204AC | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | WEITRON TECHNOLOGY CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
P6KE36AGP
CHENMKO Enterprise Co Ltd
|
Check for Price | Active | 3.5 V | 49.9 V | 5 µA | 5 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 37.8 V | 600 W | 30.8 V | O-PALF-W2 | MIL-STD-750 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
P6KE36A-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 W | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30.8 V | 1 | AVALANCHE | 37.8 V | 600 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-15 | 2 | ||||||||||||||
|
P6KE36AG-Z15-B
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 49.9 V | 5 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30.8 V | 1 | AVALANCHE | 37.8 V | 600 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | UNISONIC TECHNOLOGIES CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
P6KE36A-GT3
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30.8 V | 1 | AVALANCHE | 37.8 V | 600 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | DO-15 | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | O-PALF-W2 | unknown | |||||||||||||||||||||
|
P6KE36AG
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 37.8 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||||||
|
P6KE36AG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 W | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED | 37.8 V | 600 W | COMMERCIAL | O-PALF-W2 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NOT SPECIFIED | WIRE | AXIAL | ROCHESTER ELECTRONICS LLC | LEAD FREE, PLASTIC, SURMETIC40, CASE 017AA-01, 2 PIN | unknown | 2 | CASE 017AA-01 |