Parametric results for: P6KE36-TP-HF under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: p6ke36tphf
Select parts from the table below to compare.
Compare
Compare
P6KE36-TP-HF
Micro Commercial Components
Check for Price Yes Obsolete 52 V 5 W 36 V SILICON 32.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 29.1 V 1 AVALANCHE 39.6 V 600 W O-PALF-W2 e3 UL RECOGNIZED DO-15 1 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50
SMBJP6KE36-TP-HF
Micro Commercial Components
Check for Price Yes Yes Obsolete TRANS VOLTAGE SUPPRESSOR DIODE 1 MICRO COMMERCIAL COMPONENTS compliant EAR99 8541.10.00.50