Filter Your Search
1 - 10 of 366 results
|
P6KE33A+
SPC Multicomp
|
$0.0192 | Active | 5 W | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 34.7 V | 600 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SPC TECHNOLOGY/ MULTICOMP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
P6KE33A
Diotec Semiconductor AG
|
$0.0842 | Yes | Active | 5 W | 33 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | 34.7 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | DO-15 | 2 | Diotec | ||||||||||
|
P6KE33AG
Littelfuse Inc
|
$0.0936 | Yes | Obsolete | 5 W | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 34.7 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | LEAD FREE, PLASTIC, SURMETIC40, CASE 017AA-01, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||||||
|
P6KE33A-B
Littelfuse Inc
|
$0.1352 | No | Yes | Active | 45.7 V | 5 W | 33 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | 34.7 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | DO-15 | 2 | LITTELFUSE | |||||||
|
P6KE33A/B
YAGEO Corporation
|
$0.1840 | Yes | Active | 45.7 V | 1 µA | 5 W | 33.05 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 34.7 V | 600 W | 28.2 V | O-PALF-W2 | IEC-61000-4-2; UL CERTIFIED | DO-204AC | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | DO-15, 2 PIN | unknown | YAGEO | |||||||||||
|
P6KE33A-T
Diodes Incorporated
|
$0.1989 | No | Yes | Obsolete | 45.7 V | 5 W | 33.05 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 34.7 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | DO-15 | 2 | Diodes Incorporated | ||||||
|
SMBJP6KE33A-TP
Micro Commercial Components
|
$0.1992 | Yes | Yes | Active | 45.7 V | 33 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 28.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 34.7 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | DO-214AA | 2 | ||||||||
|
P6KE33A
Littelfuse Inc
|
$0.2024 | No | No | Active | 45.7 V | 5 W | 33 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | 34.7 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | SEMITRON | unknown | EAR99 | 8541.10.00.50 | DO-15 | 2 | LITTELFUSE | |||||||
|
P6KE33A-TP
Micro Commercial Components
|
$0.2144 | Yes | Yes | Active | 45.7 V | 5 W | 33 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | 34.7 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | DO-15 | 2 | |||||||
|
P6KE33A
STMicroelectronics
|
$0.2368 | Yes | Obsolete | 59 V | 1 nF | 5 µA | 5 W | 33 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | 34.7 V | 600 W | Not Qualified | O-PALF-W2 | e3 | IEC-61000-4-2; UL RECOGNIZED | DO-204AC | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.50 | DO-15 | 2 | STMicroelectronics |