Filter Your Search
1 - 10 of 1,961 results
|
P6KE30A+
SPC Multicomp
|
$0.0468 | Active | 5 W | SILICON | 28.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 25.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 31.5 V | 600 W | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SPC TECHNOLOGY/ MULTICOMP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
SMBJP6KE30CA-TP
Micro Commercial Components
|
$0.0720 | Yes | Yes | Active | 41.4 V | 30 V | SILICON | 28.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 25.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 31.5 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | DO-214AA | 2 | MCC | |||||||
|
P6KE300A
onsemi
|
$0.0769 | Yes | Yes | Transferred | 414 V | 5 W | 300 V | SILICON | 285 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 256 V | 1 | AVALANCHE | 315 V | 600 W | Not Qualified | O-PALF-W2 | DO-15 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | ONSEMI | DO-15, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | onsemi | 017AJ | ||||||||||||||
|
P6KE30A
Diotec Semiconductor AG
|
$0.0874 | Yes | Active | 5 W | 30 V | SILICON | 28.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 25.6 V | 1 | AVALANCHE | 31.5 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 1 | 175 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15, 2 PIN | compliant | EAR99 | 8541.10.00.50 | DO-15 | 2 | Diotec | ||||||||||
|
P6KE30CA
Diotec Semiconductor AG
|
$0.0973 | Yes | Active | 5 W | 30 V | SILICON | 28.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 25.6 V | 1 | AVALANCHE | 31.5 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 1 | 175 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15, 2 PIN | compliant | EAR99 | 8541.10.00.50 | DO-15 | 2 | Diotec | ||||||||||
|
P6KE300A
Littelfuse Inc
|
$0.1321 | No | Yes | Active | 414 V | 5 W | 300 V | SILICON | 285 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 256 V | 1 | AVALANCHE | 315 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | LITTELFUSE INC | not_compliant | EAR99 | 8541.10.00.50 | DO-15 | 2 | LITTELFUSE | |||||||
|
P6KE300A
Diotec Semiconductor AG
|
$0.1713 | Yes | Active | 5 W | 300 V | SILICON | 285 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 256 V | 1 | AVALANCHE | 315 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | DO-15 | 2 | Diotec | ||||||||||
|
P6KE300CA
Diotec Semiconductor AG
|
$0.1797 | Yes | Active | 5 W | 300 V | SILICON | 285 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 256 V | 1 | AVALANCHE | 315 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | DO-15 | 2 | Diotec | ||||||||||
|
P6KE30A/B
YAGEO Corporation
|
$0.1888 | Yes | Active | 41.4 V | 1 µA | 5 W | 30 V | SILICON | 28.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 25.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 31.5 V | 600 W | 25.6 V | O-PALF-W2 | IEC-61000-4-2; UL CERTIFIED | DO-204AC | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | DO-15, 2 PIN | unknown | YAGEO | |||||||||||
|
P6KE30CA/B
YAGEO Corporation
|
$0.1888 | Yes | Active | 41.4 V | 1 µA | 5 W | 30 V | SILICON | 28.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 25.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 31.5 V | 600 W | 25.6 V | O-PALF-W2 | IEC-61000-4-2; UL CERTIFIED | DO-204AC | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | DO-15, 2 PIN | unknown |