Filter Your Search
1 - 1 of 1 results
|
P6KE24CA-AU_B0_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 33.2 V | 24 V | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 20.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 25.2 V | 600 W | O-PALF-W2 | AEC-Q101; TS 16949; UL RECOGNIZED | DO-15 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | 8.54 | Military: -65C to +175C | RoHS 2 (2015/863/EU) | 7(a), 7(c)-I | 2024-01-23 | 7439-92-1 | DRC Conflict Free | CMRT V6.22 | AEC-Q101 | [object Object] |