Filter Your Search
1 - 1 of 1 results
|
P6KE180AHA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 246 V | 5 W | 180 V | SILICON | 171 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 154 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 189 V | 600 W | O-PALF-W2 | e3 | AEC-Q101; UL RECOGNIZED | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-15, 2 PIN | compliant | EAR99 | 8541.10.00.50 |