Parametric results for: P6KE16AB under Transient Suppressors

Filter Your Search

1 - 10 of 17 results

|
-
-
Manufacturer Part Number: p6ke16ab
Select parts from the table below to compare.
Compare
Compare
P6KE16A/B
YAGEO Corporation
$0.1007 Buy Yes Active 22.5 V 1 µA 5 W 16 V SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 13.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN 16.8 V 600 W 13.6 V O-PALF-W2 IEC-61000-4-2; UL CERTIFIED DO-204AC 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP DO-15, 2 PIN unknown
P6KE16A-B
Littelfuse Inc
$0.1655 Buy No Yes Active 22.5 V 5 W 16 V SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 13.6 V 1 AVALANCHE 16.8 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 1 175 °C -55 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL LITTELFUSE INC O-PALF-W2 not_compliant DO-15 2 EAR99 8541.10.00.50 LITTELFUSE
P6KE16AB0G
Taiwan Semiconductor
Check for Price Buy Yes Active 22.5 V 5 W 16 V SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 13.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 16.8 V 600 W O-PALF-W2 e3 UL RECOGNIZED DO-204AC 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD O-PALF-W2 compliant EAR99 8541.10.00.50
P6KE16AB0
Taiwan Semiconductor
Check for Price Buy Yes Active 22.5 V 5 W 16 V SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 13.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 16.8 V 600 W O-PALF-W2 e3 UL RECOGNIZED DO-204AC 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD DO-15, 2 PIN compliant EAR99 8541.10.00.50
TP6KE16A-B
Littelfuse Inc
Check for Price Buy Active 5 W SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 13.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 16.8 V 600 W O-PALF-W2 AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL LITTELFUSE INC O-PALF-W2 unknown EAR99 8541.10.00.50
P6KE16A-BP-HF
Micro Commercial Components
Check for Price Buy Yes Active 22.5 V 5 W 16 V SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 13.6 V 1 AVALANCHE 16.8 V 600 W O-PALF-W2 e3 UL RECOGNIZED DO-15 1 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP O-PALF-W2 not_compliant EAR99 8541.10.00.50
P6KE16A/B
BrightKing Inc
Check for Price Buy Yes Transferred TRANS VOLTAGE SUPPRESSOR DIODE 1 265 10 BRIGHTKING INC unknown EAR99 8541.10.00.50
P6KE16AB
Littelfuse Inc
Check for Price Buy No Transferred 1.5 W SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 1 AVALANCHE 16.8 V 600 W Not Qualified O-PALF-W2 UL RECOGNIZED DO-15 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SEMITRON O-PALF-W2 unknown DO-15 2 EAR99 8541.10.00.50
P6KE16A/B
Pulse Electronics Corporation
Check for Price Buy Yes Active 22.5 V 1 µA 5 W 16 V SILICON 15.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 13.6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN 16.8 V 600 W 13.6 V O-PALF-W2 MIL-STD-750; UL CERTIFIED DO-204AC 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PULSE ELECTRONICS CORP DO-15, 2 PIN compliant EAR99 8541.10.00.50
P6KE16A-B
Micro Commercial Components
Check for Price Buy No Obsolete e0 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS unknown EAR99 8541.10.00.50