Parametric results for: P6KE160AS_AY_00001 under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: p6ke160asay00001
Select parts from the table below to compare.
Compare
Compare
P6KE160AS_AY_00001
PanJit Semiconductor
Check for Price Yes Active 219 V 1 µA 5 W 160 V SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 136 V 1 AVALANCHE UL RECOGNIZED 168 V 600 W 136 V O-PALF-W2 IEC-61000-4-2; IEC-61249; MIL-STD-750 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PANJIT INTERNATIONAL INC not_compliant